GCB45DHLD

Heilind Number:SULGCB45DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DHLD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB45DHLD

Detailed Description

Introducing the GCB45DHLD, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for precision connectivity in electronic applications. With a compact form factor and two rows of 90 female contacts, this connector offers seamless integration onto PCBs. Featuring a clearance hole mount type and through-hole termination method, installation is efficient and secure. The contact material of Phosphor Bronze with gold plating ensures reliable signal transmission, even in demanding environments. Operating at a maximum voltage of 300 VAC and amperage of 1 A, this connector is suitable for various power and data applications. Its hairpin contact type and straight orientation further enhance signal integrity. Built to withstand harsh conditions, it has an operating temperature range of -65 to 125 °C. The connector's matte tin termination plating adds durability. With a low profile of 15.49 mm and a width of 9.4 mm, it offers versatility in design layouts. The GCB45DHLD is ideal for use in aerospace, telecommunications, and industrial electronics, providing a reliable and high-speed connectivity solution.