GCB45DHLN

Heilind Number:SULGCB45DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DHLN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB45DHLN

Detailed Description

Introducing the GCB45DHLN, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for precision connectivity in electronic systems. With a compact form factor and a pitch of 1.27mm (.05in), this connector offers seamless integration in tight spaces. Featuring gold-plated contacts for optimal conductivity and durability, it guarantees reliable signal transmission. The female connector, with 90 positions spread across 2 rows, ensures versatile connectivity options. Its straight orientation and through-hole termination method make installation easy. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for various environments. With a voltage rating of 300VAC and an amperage of 1A, this connector meets stringent performance standards. Trust the GCB45DHLN for efficient and secure board-to-board connections in your electronic applications.