GCB45DHLR

Heilind Number:SULGCB45DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULGCB45DHLR

Detailed Description

Introducing the GCB45DHLR, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a dual-row configuration with 90 female contacts, this connector ensures reliable signal transmission with a pitch of 1.27mm. Constructed with PA9T housing and Phosphor Bronze contacts plated in Gold, it offers excellent conductivity and durability. The straight orientation, metal board lock mount type, and thru-hole termination method make it easy to install on PCBs. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GCB45DHLR is ideal for space-constrained environments. Trust in this connector for high-reliability connections in your electronic designs.