GCB45DHLT

Heilind Number:SULGCB45DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DHLT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DHLT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB45DHLT

Detailed Description

Introducing our GCB45DHLT board-to-board PCB connector, meticulously engineered for reliability and performance. Crafted with PA9T housing and Phosphor Bronze contacts, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm and 90 hairpin-style contacts, it offers seamless connectivity in a straight orientation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Gold-plated contacts guarantee efficient signal transmission, while matte tin termination plating enhances solderability. Designed for high voltage applications, with a rating of 300VAC and an amperage of 1A, it meets stringent industry standards. Its compact size, with a connector height of just 15.49mm and width of 9.4mm, makes it perfect for space-constrained PCB designs. Trust in the GCB45DHLT for your connectivity needs, where quality meets precision.