GCB45DHND

Heilind Number:SULGCB45DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DHND
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB45DHND

Detailed Description

The GCB45DHND is a high-performance PA9T and phosphor bronze connector designed for efficient board-to-board PCB connectivity. With a compact form factor and dual-row configuration, it offers 90 female contacts with a pitch of 1.27mm, making it ideal for densely populated circuit layouts. The gold-plated contacts ensure reliable signal transmission, while the matte tin termination plating guarantees secure soldering. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 300VAC, this connector is suitable for a wide range of applications, including industrial and aerospace. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a connector height of 15.49mm and a width of 9.4mm, the GCB45DHND strikes the perfect balance between space-saving design and robust performance, meeting the stringent demands of modern electronic systems.