GCB45DHNR

Heilind Number:SULGCB45DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DHNR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DHNR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULGCB45DHNR

Detailed Description

GCB45DHNR is a high-performance female connector designed for board-to-board PCB applications. With two rows and 90 positions, it ensures secure and reliable connections. The contact material is PA9T and phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Featuring a 1A amperage rating and 300VAC voltage, it meets stringent electrical requirements. The thru-hole termination method and metal board lock mount type offer easy and secure installation. Its hairpin contact type and straight orientation further enhance connectivity. Operating reliably in harsh environments with a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial applications. With a compact size of 9.4mm in width and 15.49mm in height, it optimizes space utilization on PCBs. Trust GCB45DHNR for high-reliability connections in your electronic designs.