GCB45DHNT

Heilind Number:SULGCB45DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DHNT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULGCB45DHNT

Detailed Description

Introducing the GCB45DHNT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 1A and a voltage capacity of 300VAC, it meets the demands of various electronic applications. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Its 90 hairpin contact design, arranged in two rows with a pitch of 1.27mm, allows for efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 3.18mm, it offers easy installation and space-saving benefits. Certified for RoHS compliance, this connector is an ideal choice for high-reliability systems. Upgrade your PCB connections with the GCB45DHNT.