GCB45DHRD

Heilind Number:SULGCB45DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DHRD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB45DHRD

Detailed Description

Introducing the GCB45DHRD, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures long-lasting performance. With a current rating of 1A and a voltage tolerance of 300VAC, it is perfect for power and data applications. The female gender, Hairpin contact type, and straddle orientation with 2 rows and 90 positions offer versatile connectivity options. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating ensures secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. With a compact design measuring 15.49mm in height and 9.4mm in width, it is suitable for space-constrained applications. Trust the GCB45DHRD for high-reliability connections in your electronic devices.