GCB45DHRN

Heilind Number:SULGCB45DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DHRN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB45DHRN

Detailed Description

Introducing the GCB45DHRN, a high-performance board-to-board PCB connector designed for precision applications. This connector features two rows, accommodating 90 positions with a pitch of 1.27mm (.05in) for seamless connectivity. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliability in operation. The contact material is gold-plated for optimal conductivity, while the termination method of card extender facilitates easy installation. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its hairpin contact type and straddle orientation further enhance its efficiency in signal transmission. The connector's compact design, with a height of .61in (15.49mm) and a width of .37in (9.4mm), makes it ideal for space-constrained applications. Additionally, the matte tin termination plating offers corrosion resistance, extending the connector's lifespan. Perfect for demanding PCB connectivity needs, the GCB45DHRN is the ultimate solution for high-reliability systems.