GCB45DYFD

Heilind Number:SULGCB45DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DYFD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB45DYFD

Detailed Description

Introducing the GCB45DYFD, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a voltage rating of 300 VAC and an amperage of 1 A, it meets the demands of various applications. The 90 positions across 2 rows, with a 1.27mm pitch, offer ample connectivity options. The surface mount Clear Hole installation and Cantilever contact type make for easy assembly and secure connections. Operating temperature range of -65 to 125 °C guarantees performance in diverse environments. The connector's compact design, with a height of .61 inches and width of .37 inches, is space-efficient. Matte Tin termination plating adds to its longevity. Ideal for high-reliability systems, the GCB45DYFD is a top choice for professionals in the electronics industry.