| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB45DYFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 90 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB45DYFN |
GCB45DYFN
| Heilind Number: | SULGCB45DYFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB45DYFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB45DYFN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity with a current rating of 1A and voltage capacity of 300VAC. With two rows of 90 cantilever contacts on a 1.27mm pitch, it offers efficient signal transfer in compact spaces. The surface-mount termination method and matte tin plating guarantee easy installation and durability, even in harsh operating conditions ranging from -65 to 125°C. Ideal for applications where reliability is paramount, the GCB45DYFN is a trusted solution for aerospace, defense, and industrial systems. Upgrade your connectivity with this industry-leading connector.

