| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB45DYFR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 90 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB45DYFR |
GCB45DYFR
| Heilind Number: | SULGCB45DYFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB45DYFR |
| ECAD Model: |
Specifications
Detailed Description
The GCB45DYFR is a high-performance female connector designed for demanding applications. With a pitch of 1.27mm and two rows of 90 positions, this connector offers reliable connectivity on metal boards. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent signal transmission and durability. The cantilever contact type and surface mount termination method make for easy installation. Rated for 300VAC and operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. With a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. The matte tin termination plating adds to its longevity. Perfect for board-to-board and card edge connections, the GCB45DYFR is a top choice for reliable and high-speed data transmission.

