GCB45DYFT

Heilind Number:SULGCB45DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DYFT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB45DYFT

Detailed Description

Introducing the GCB45DYFT, a high-performance female PCB connector designed for precision electronic applications. With a pitch of 1.27mm (.05 in) and two rows accommodating 90 positions, this connector offers seamless connectivity on circuit boards. The contact material of phosphor bronze with gold plating ensures reliable signal transmission, even in demanding environments. Its cantilever contact type and surface mount termination method guarantee secure and stable connections. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, this connector is ideal for mission-critical systems. The threaded mount type and tail length of 2.54mm (.1 in) provide easy installation on PCBs. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is compact yet robust. With matte tin termination plating and compliance with RoHS standards, the GCB45DYFT ensures both performance and environmental responsibility. Perfect for hi-rel applications, including aerospace and defense technologies, this connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is a reliable solution for your connectivity needs.