GCB45DYHN

Heilind Number:SULGCB45DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DYHN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB45DYHN

Detailed Description

Introducing the GCB45DYHN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and two rows of 90 positions, this connector offers reliable connectivity in compact spaces. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. The cantilever contact type and straight orientation facilitate easy mating. Operating at a voltage of 300VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The termination method of Thru Hole with Matte Tin plating guarantees secure and stable connections. With a connector height of 15.49mm (.61in) and a width of 9.4mm (.37in), it provides a compact yet robust solution for your PCB connectivity needs. Trust the GCB45DYHN for high-reliability performance in critical electronic systems.