GCB45DYHR

Heilind Number:SULGCB45DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DYHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DYHR
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB45DYHR

Detailed Description

Introducing the GCB45DYHR, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300VAC, this connector ensures reliable power and signal transmission. Featuring two rows with a total of 90 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Equipped with a cantilever contact type and a straight orientation, it allows for easy and secure mating. The termination method is through-hole with matte tin plating, ensuring strong and durable solder connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with dimensions of 9.4mm (.37 in) in width and 15.49mm (.61 in) in height, makes it ideal for space-constrained applications. Trust the GCB45DYHR for high-reliability connections in your PCB designs.