GCB45DYRD

Heilind Number:SULGCB45DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB45DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB45DYRD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:90
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB45DYRD

Detailed Description

Introducing the GCB45DYRD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring PA9T and Phosphor Bronze construction with gold contact plating, this connector ensures optimal signal transmission with a current rating of 1A and voltage capability of 300VAC. With two rows of 90 cantilever contacts in a straddle orientation, it offers versatile and secure mating options. The clearance hole mount type and card extender termination method make installation a breeze, while the matte tin termination plating guarantees durability in harsh environmental conditions. Operating seamlessly in temperatures ranging from -65 to 125°C, and with a compact height of 15.49mm and width of 9.4mm, the GCB45DYRD is the perfect choice for demanding applications in aerospace, telecommunications, and industrial electronics. Trust in this connector for high-speed data transmission and power delivery with uncompromising quality and performance.