| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB45DYRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 90 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB45DYRN |
GCB45DYRN
| Heilind Number: | SULGCB45DYRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB45DYRN |
| ECAD Model: |
Specifications
Detailed Description
The GCB45DYRN is a high-quality board-to-board and card edge connector suitable for a variety of applications. With a pitch of 1.27 mm (.05 in) and two rows of 90 positions, it offers reliable connectivity in compact spaces. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent signal transmission and durability. The cantilever contact type and straddle orientation make it easy to install and use. With a maximum voltage of 300 VAC and an operating temperature range of -65 to 125 °C, it can withstand demanding environments. The termination method of card extender and termination plating of matte tin further enhance its performance. Measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it is a versatile connector for PCB assemblies.

