| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB45DYRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 90 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB45DYRT |
GCB45DYRT
| Heilind Number: | SULGCB45DYRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB45DYRT |
| ECAD Model: |
Specifications
Detailed Description
The GCB45DYRT is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in demanding applications. With a pitch of 1.27mm (.05in) and two rows of 90 gold-plated phosphor bronze contacts, it offers exceptional connectivity for sensitive electronic components. The cantilever contact type ensures a secure and stable connection, while the threaded mount type and card extender termination method make installation quick and easy. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a compact design, measuring just 9.4mm (.37in) in width and .61in (15.49mm) in height, it is perfect for space-constrained applications. Trust in the GCB45DYRT for high-reliability performance in your next project.

