GCB50DHAD

Heilind Number:SULGCB50DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DHAD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DHAD

Detailed Description

Introducing the GCB50DHAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a clearance hole mount type, ensures secure and efficient connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The hairpin contact type and right-angle orientation make it ideal for space-saving installations. Boasting 100 positions and a voltage rating of 300 VAC, this connector can handle high-density power and signal transmission with ease. The termination method through-hole with matte tin plating offers reliable solder connections. Operating within a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring at 23.24mm in height and 9.4mm in width, it is compact yet robust. The GCB50DHAD is a top choice for engineers seeking a reliable and high-quality connector solution for their PCB designs.