GCB50DHAN

Heilind Number:SULGCB50DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DHAN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DHAN

Detailed Description

Our GCB50DHAN PCB connector features a durable construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a current rating of 1A and voltage capability of 300VAC, this connector is suitable for various electronic applications. Designed for efficient board-to-board connections, it offers dual-row, right-angle orientation with 100 positions on a 1.27mm pitch. The gold-plated contacts provide excellent conductivity, while the matte tin termination ensures secure soldering. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems. Measuring at .915 inches in height and 9.4mm in width, it offers a compact solution without sacrificing performance. Trust in the GCB50DHAN for robust and high-quality PCB connectivity.