GCB50DHAR

Heilind Number:SULGCB50DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DHAR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DHAR

Detailed Description

GCB50DHAR is a high-performance female connector featuring PA9T and phosphor bronze construction, ideal for demanding electronic applications. With a low amperage rating of 1A and compatibility with 2-row configurations, it ensures reliable power transmission on metal board locks. The thru-hole termination method guarantees secure placement, while gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Operating at a voltage of 300VAC and with a contact type of hairpin, it suits various power and signal transmission needs. Designed for right-angle orientation with 100 positions and a tail length of 2.54mm, it provides efficient PCB connectivity. With an operating temperature range of -65 to 125°C and matte tin plating, it ensures durability and stability in harsh environments. Measuring 23.24mm in height and 9.4mm in width, this connector is a reliable choice for board-to-board and card edge connections in a wide range of industries.