GCB50DHAS

Heilind Number:SULGCB50DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULGCB50DHAS

Detailed Description

The GCB50DHAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a 1.27mm pitch, it offers secure and reliable connectivity. Constructed with PA9T and Phosphor Bronze materials, this connector ensures durability even in harsh environments. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of electronic systems. Its right-angle orientation and compact dimensions make it easy to integrate into PCB layouts. With 100 positions and a tail length of 2.54mm, it provides ample connectivity options. Whether used in aerospace, defense, or industrial applications, the GCB50DHAS delivers exceptional performance and reliability.