GCB50DHAT

Heilind Number:SULGCB50DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULGCB50DHAT

Detailed Description

The GCB50DHAT is a high-performance board-to-board PCB connector designed for precision applications in electronic devices. Featuring two rows of 100 female connectors with a pitch of 1.27mm, this connector ensures secure and reliable data transmission. The PA9T housing and phosphor bronze contacts with gold plating offer excellent conductivity and durability, suitable for a wide range of operating temperatures from -65 to 125°C. Its threaded mounting and thru-hole termination method provide easy and secure installation on PCBs. With a voltage rating of 300VAC and an amperage of 1A, this connector meets stringent electrical requirements. The right-angle orientation, along with a connector height of .915 inches and a width of 9.4mm, allows for efficient PCB layout and space-saving design. Ideal for demanding applications, the GCB50DHAT is a reliable solution for high-speed data transmission and signal integrity.