GCB50DHBD

Heilind Number:SULGCB50DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DHBD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DHBD

Detailed Description

Introducing the GCB50DHBD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with PA9T and Phosphor Bronze materials, this female connector guarantees durability and reliability. With a 1A amperage and 300VAC voltage rating, it ensures efficient power transmission. Featuring two rows of 100 hairpin contacts with gold plating, it offers optimal signal conductivity. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Its matte tin termination plating and wide operating temperature range of -65 to 125°C ensure long-term functionality in diverse environments. With a compact design measuring 0.915 inches in height and 9.4mm in width, it's ideal for space-constrained applications. Trust the GCB50DHBD for high-speed and high-reliability connections in your electronic designs.