GCB50DHBN

Heilind Number:SULGCB50DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DHBN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DHBN

Detailed Description

The GCB50DHBN PCB connector features two rows of female contacts with a pitch of 1.27mm (.05 inches), allowing for secure connections on circuit boards. Constructed with high-performance PA9T and durable phosphor bronze, it ensures reliable conductivity even in demanding environments. The gold-plated contacts offer excellent corrosion resistance and signal integrity, while the matte tin termination plating enhances solderability. With a voltage rating of 300VAC and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and hairpin contact type facilitate easy and efficient board-to-board connections. With a total of 100 positions, it provides ample connectivity options. The compact design, measuring just .915 inches in height and 9.4mm (.37 inches) in width, makes it ideal for space-constrained installations. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the GCB50DHBN ensures seamless performance and durability.