GCB50DHBS

Heilind Number:SULGCB50DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DHBS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULGCB50DHBS

Detailed Description

Introducing the GCB50DHBS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. This female connector features two rows of hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. Its right-angle orientation and side-hole mount type offer versatile installation options, while the thru-hole termination method guarantees secure anchoring to the PCB. With a pitch of 1.27mm (.05in) and 100 positions, this connector facilitates dense and efficient circuit board layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for demanding industrial environments. The matte tin termination plating enhances solderability, while the compact dimensions of .915in (23.24mm) in height and 9.4mm (.37in) in width save valuable board space. Ideal for applications requiring high reliability and durability, the GCB50DHBS is the perfect solution for your connectivity needs.