GCB50DHFD

Heilind Number:SULGCB50DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DHFD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DHFD

Detailed Description

Introducing the GCB50DHFD, a high-performance female board-to-board PCB connector designed for precision applications. With two rows of contacts featuring PA9T and phosphor bronze construction, this connector ensures reliable signal transmission. Operating at 1A and 300VAC, it offers robust power delivery. The surface mount termination method and gold-plated contacts guarantee secure and low-resistance connections. With a pitch of 1.27mm (.05 in) and 100 positions, it enables dense PCB layouts. Its straight orientation and clearance hole mount type facilitate easy installation. Meeting stringent quality standards with an operating temperature range of -65 to 125°C, this connector is ideal for demanding environments. The matte tin termination plating ensures durability. At a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, it saves space without compromising performance. Perfect for high-reliability applications, the GCB50DHFD is a versatile solution for your connectivity needs.