GCB50DHFN

Heilind Number:SULGCB50DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DHFN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DHFN

Detailed Description

The GCB50DHFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a maximum amperage of 1A and a voltage rating of 300VAC, it meets stringent industry standards for power and data connectivity. Its surface mount termination method and hairpin contact type offer easy installation and secure connections. With 100 positions and 2 rows, it provides ample connectivity options for your PCB designs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its compact design, with a height of just .61 inches and a width of .37 inches, allows for efficient PCB layout. Trust the GCB50DHFN for high-reliability performance in your electronic systems.