GCB50DHFR

Heilind Number:SULGCB50DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DHFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DHFR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DHFR

Detailed Description

Introducing our SKU GCB50DHFR, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector. Designed for reliability and durability, this female connector features two rows with a 1.27mm pitch, accommodating 100 positions. With a surface mount termination method and metal board lock mount type, installation is secure and efficient. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and corrosion resistance, with a voltage rating of 300 VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The hairpin contact type, straight orientation, and 2.54mm tail length further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. The matte tin termination plating guarantees compatibility with RoHS regulations. Ideal for high-density applications in aerospace, defense, and industrial sectors, the GCB50DHFR is a reliable choice for your PCB connectivity requirements.