GCB50DHFT

Heilind Number:SULGCB50DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DHFT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DHFT

Detailed Description

GCB50DHFT - This high-performance PA9T and Phosphor Bronze Board-to-Board PCB Connector, with a pitch of 1.27mm (.05 in), is designed for precision connectivity in electronic applications. Featuring a threaded mount type and surface mount termination method, it ensures secure attachment to PCBs. The female connector, with 2 rows and 100 positions, offers versatile connectivity options. Its contact material is Phosphor Bronze with Gold plating, guaranteeing reliable signal transmission. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, it is suitable for demanding environments. The Hairpin contact type and straight orientation further enhance its functionality. The connector has a tail length of 2.54mm (.1 in) and a compact connector height of 15.49mm (.61 in), making it space-efficient. Termination plating with Matte Tin provides durability and longevity. This connector is ideal for applications requiring high reliability and performance, such as in aerospace, defense, and industrial electronics. Elevate your connectivity solutions with the GCB50DHFT.