GCB50DHHD

Heilind Number:SULGCB50DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DHHD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DHHD

Detailed Description

Introducing the GCB50DHHD, a high-performance board-to-board PCB connector meticulously crafted for precision and durability. Designed with PA9T and Phosphor Bronze materials, this connector boasts exceptional conductivity and reliability. With a 1A amperage rating and 300VAC voltage capacity, it ensures efficient power transmission. Featuring a female gender, Hairpin contact type, and two rows of 100 positions each, it offers seamless connectivity in a straight orientation. The Thru Hole mount type with a clearance hole design and matte tin termination plating make installation a breeze. With a pitch of 1.27mm (.05 in) and a tail length of 3.18mm (.125 in), it guarantees precise alignment on the PCB. Operating flawlessly in temperatures ranging from -65°C to 125°C, it's ideal for use in a wide range of applications. Trust the GCB50DHHD for superior performance in your electronic designs.