GCB50DHHN

Heilind Number:SULGCB50DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DHHN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DHHN

Detailed Description

The GCB50DHHN is a high-quality board-to-board PCB connector designed for reliable signal transmission in electronic devices. Featuring durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and longevity. With a 1A amperage rating and 300VAC voltage rating, it meets the demands of a wide range of applications. Its two rows of hairpin contacts, each with 100 positions, offer efficient connectivity in a straight orientation. The connector is designed for easy installation with a thru-hole termination method and no mounting required. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. The matte tin termination plating enhances its durability and performance. With its compact dimensions of 15.49mm in height and 9.4mm in width, the GCB50DHHN is a space-saving solution for PCB connectivity needs. Trust in this connector for seamless and secure board-to-board connections in your electronic designs.