GCB50DHHR

Heilind Number:SULGCB50DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DHHR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DHHR

Detailed Description

Introducing the GCB50DHHR, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows of sockets, this connector ensures secure and reliable connections. Crafted with PA9T and contact material of Phosphor Bronze with Gold plating, it guarantees excellent conductivity and durability. The hairpin contact type and metal board lock mount type provide stability, while the thru-hole termination method simplifies installation. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. With 100 positions and a tail length of 3.18mm (.125in), it offers ample connectivity options. The matte tin termination plating enhances its longevity. Perfect for industrial and commercial electronic systems, the GCB50DHHR sets a new standard in connectivity solutions.