GCB50DHHT

Heilind Number:SULGCB50DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DHHT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DHHT

Detailed Description

Introducing the GCB50DHHT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female connectors with a threaded mount type, ensuring secure and stable connections. Made with PA9T housing and high-quality phosphor bronze contacts plated with gold, it offers excellent conductivity and durability. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets the needs of high-speed and high-power applications. The hairpin contact type and straight orientation facilitate easy mating and ensure reliable signal transmission. With a total of 100 positions and a tail length of 3.18mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The termination plating of matte tin further enhances its performance and longevity. The GCB50DHHT is ideal for use in aerospace, defense, and other hi-rel industries, where quality and reliability are paramount. Upgrade your connectivity solutions with this advanced PCB connector.