GCB50DHLD

Heilind Number:SULGCB50DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DHLD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DHLD

Detailed Description

Introducing the GCB50DHLD, a high-performance PA9T and Phosphor Bronze connector designed for precision connectivity in electronic applications. With a compact form factor, this female connector features two rows and a clearance hole mount type for easy installation on PCBs. The thru-hole termination method ensures secure and reliable connections. Crafted with Phosphor Bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. The 1.27mm pitch and 100 positions accommodate dense PCB layouts, while the hairpin contact type and straight orientation optimize signal transmission. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. With a tail length of 4.06mm and a connector height of 15.49mm, it provides versatility in assembly. The matte tin termination plating enhances durability. Ideal for board-to-board and card edge connections, the GCB50DHLD is a reliable solution for demanding electronic systems.