GCB50DHLN

Heilind Number:SULGCB50DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DHLN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DHLN

Detailed Description

Introducing the GCB50DHLN, a high-performance board to board PCB connector designed for precision connectivity in electronic systems. Crafted with PA9T housing and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission with a maximum amperage of 1A and a voltage rating of 300VAC. With two rows of Hairpin contact type, it offers 100 positions on a 1.27mm pitch, ideal for dense PCB layouts. The straight orientation and thru-hole termination method make for easy assembly, while the matte tin plating guarantees durability in various environmental conditions. Operating seamlessly in a wide temperature range from -65 to 125°C, this component is a critical solution for demanding applications in industries such as aerospace, telecommunications, and industrial automation. Upgrade your system's connectivity with the GCB50DHLN and experience unparalleled performance and reliability.