GCB50DHND

Heilind Number:SULGCB50DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DHND
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULGCB50DHND

Detailed Description

Introducing the GCB50DHND, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable conductivity and durability. With a 1A amperage and 300VAC voltage rating, it meets stringent power requirements. The female connector with two rows and hairpin contacts offers secure mating. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Gold-plated contacts guarantee optimal signal transmission. With 100 positions and a pitch of 1.27mm, it's ideal for dense PCB layouts. Operating in temperatures ranging from -65 to 125°C, it's suited for harsh environments. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Perfect for aerospace, defense, and industrial applications. Stay connected with confidence using the GCB50DHND.