GCB50DHNN

Heilind Number:SULGCB50DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DHNN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DHNN

Detailed Description

The GCB50DHNN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 1.27mm (.05 in), this connector offers precise and reliable connectivity. Featuring two rows of 100 gold-plated hairpin contacts made of PA9T and phosphor bronze, it ensures excellent signal transmission even in high-voltage environments, rated for up to 300 VAC. The straight orientation and no mounting design make it easy to integrate into your system. With a tail length of 3.18mm (.125 in) and operating temperature range of -65 to 125°C, it is suitable for use in harsh conditions. The matte tin termination plating enhances durability. Perfect for applications where performance and reliability are paramount, the GCB50DHNN is a top choice for engineers in aerospace, defense, and industrial sectors.