GCB50DHRD

Heilind Number:SULGCB50DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DHRD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DHRD

Detailed Description

The GCB50DHRD is a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 1A and voltage capacity of 300VAC, it meets the demands of power and data-intensive systems. Its hairpin contact design and straddle orientation offer secure connectivity, while the 2-row, 100-position configuration allows for versatile connectivity options. With a clearance hole mount type and card extender termination method, installation is quick and hassle-free. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environmental conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability and corrosion resistance. The GCB50DHRD is a top choice for engineers seeking high-reliability connectors for mission-critical systems.