| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB50DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB50DHRN |
GCB50DHRN
| Heilind Number: | SULGCB50DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB50DHRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB50DHRN, a high-performance board-to-board connector designed for precision and reliability in electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission with minimal interference. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. The two rows of Hairpin-type contacts, totaling 100 positions, offer secure connectivity in a compact 1.27mm pitch. Suitable for harsh environments, it has an operating temperature range of -65 to 125°C and Matte Tin termination plating for enhanced durability. Ideal for demanding PCB setups, the GCB50DHRN guarantees seamless data transfer in aerospace, defense, and industrial systems. Upgrade your connectivity with this essential component.

