GCB50DHRT

Heilind Number:SULGCB50DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DHRT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DHRT

Detailed Description

The GCB50DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 1A and a voltage capability of 300VAC, it is suitable for a wide range of electronic systems. The connector, with a pitch of 1.27mm (.05 in) and 100 positions across two rows, offers versatile connectivity options. Its threaded mount type and card extender termination method provide secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With its compact size (9.4mm x .37in) and low profile (.61in/15.49mm), it is ideal for space-constrained applications. The GCB50DHRT is a reliable and high-quality solution for your connectivity needs in aerospace, defense, telecommunications, and other industries.