GCB50DYFN

Heilind Number:SULGCB50DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DYFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DYFN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DYFN

Detailed Description

Introducing our GCB50DYFN Board To Board PCB Connector, meticulously designed for high-performance applications. Featuring a robust construction of PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, it guarantees reliable power transmission. Its cantilever contact type and straight orientation, along with 100 positions spread across 2 rows, offer seamless connectivity. The surface mount termination method and matte tin plating make installation hassle-free and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. With a compact size of .61" in height and 9.4mm in width, it efficiently saves space on PCBs. Trust in the GCB50DYFN for your connectivity needs in aerospace, defense, and other critical industries.