GCB50DYFT

Heilind Number:SULGCB50DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DYFT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DYFT

Detailed Description

Introducing the GCB50DYFT, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 1A and a voltage capacity of 300VAC, it meets the stringent power requirements of industrial applications. The threaded mount type and surface mount termination method provide secure attachment to PCBs, while the cantilever contact type and straight orientation facilitate easy mating. With two rows and 100 positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. Its Matte Tin termination plating ensures durability and long-term performance. Perfect for hi-rel applications, the GCB50DYFT is a dependable solution for your connectivity needs.