GCB50DYHD

Heilind Number:SULGCB50DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DYHD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DYHD

Detailed Description

Introducing the GCB50DYHD, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with PA9T housing and featuring cantilever contacts made of durable phosphor bronze, this connector ensures reliable power and signal transmission. With a voltage rating of 300 VAC and an amperage of 1 A, it meets the needs of various electronic systems. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances solderability. With a pitch of 1.27mm and 100 positions arranged in two rows, it allows for efficient PCB-to-PCB connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The straight orientation and clearance hole mount type make installation easy and secure. Compact in size with a height of 15.49mm and width of 9.4mm, it's ideal for space-constrained designs. Trust the GCB50DYHD for high-reliability connectivity in aerospace, defense, and industrial applications.