GCB50DYHN

Heilind Number:SULGCB50DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULGCB50DYHN

Detailed Description

Introducing the GCB50DYHN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring 100 positions across two rows, this connector ensures secure and reliable connectivity. The female connector boasts PA9T housing and phosphor bronze contacts with gold plating, guaranteeing excellent conductivity and durability. Operating at a maximum voltage of 300VAC and amperage of 1A, it meets stringent performance standards. Its cantilever contact type and straight orientation facilitate easy mating. With a termination method of thru-hole and matte tin plating, it ensures robust solder connections. The connector's compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), saves valuable PCB space. Rated for a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environmental conditions. Perfect for high-reliability applications, the GCB50DYHN is a top choice for engineers seeking quality and performance in their designs.