GCB50DYHT

Heilind Number:SULGCB50DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DYHT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DYHT

Detailed Description

Introducing the GCB50DYHT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and two rows of 100 positions, this connector offers reliable connectivity in compact spaces. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. The cantilever contact type and threaded mount provide secure and stable connections. Operating at a voltage of 300 VAC and with an amperage of 1A, it is suitable for a wide range of electronic systems. With a straight orientation and a termination method of thru-hole, installation is quick and easy. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs.