GCB50DYRN

Heilind Number:SULGCB50DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DYRN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DYRN

Detailed Description

Introducing the GCB50DYRN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows, each housing 100 cantilever contact points made of durable phosphor bronze with gold plating, ensuring reliable signal transmission at amperages up to 1A and voltages of 300VAC. With a pitch of 1.27mm (.05 in), it offers precise alignment for seamless integration. The termination method is via card extender, with matte tin plating for enhanced durability. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding industrial applications. Its compact size, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained environments. Trust in the GCB50DYRN for secure and efficient board-to-board connections in your electronic projects.