GCB50DYRQ

Heilind Number:SULGCB50DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULGCB50DYRQ

Detailed Description

Introducing the GCB50DYRQ, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm, this connector features two rows of 100 female contacts, each made of durable phosphor bronze with gold plating for reliable signal transmission. The cantilever contact type ensures secure connections, while the straddle mount orientation and card extender termination method offer versatile installation options. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 300 VAC, this connector is suitable for use in a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating provides excellent solderability. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the GCB50DYRQ offers reliable performance in critical connectivity applications.