GCB50DYRT

Heilind Number:SULGCB50DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB50DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB50DYRT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB50DYRT

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, with SKU GCB50DYRT, is engineered for high-performance applications requiring secure and durable interconnections. With a current rating of 1 A and voltage capability of 300 VAC, it ensures reliable power transmission. Featuring two rows of gold-plated, cantilever contacts that guarantee low contact resistance and high signal integrity, this connector is ideal for demanding electronic setups. Its threaded mounting type and straddle orientation provide easy and secure installation on PCBs. Operating seamlessly in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With 100 positions and a pitch of 1.27 mm, this connector offers high-density connectivity. The Phosphor Bronze contacts with Matte Tin termination provide excellent conductivity and corrosion resistance. Measuring .61 inches in height and 9.4 mm in width, this connector is compact yet efficient, making it perfect for space-constrained applications. The GCB50DYRT is a top choice for engineers seeking quality and reliability in their board-to-board connections.