GCB55DHAD

Heilind Number:SULGCB55DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB55DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB55DHAD
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB55DHAD

Detailed Description

Introducing the GCB55DHAD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and contact pins made of durable phosphor bronze, ensuring reliable conductivity in various environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets the power needs of your electronic systems. The two rows of hairpin contacts, gold-plated for optimal signal transmission, offer a total of 110 positions with a 1.27mm pitch. Its right-angle orientation and clearance hole mount type enable easy installation onto PCBs. The matte tin termination plating enhances solderability. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance stability. With a compact size of 9.4mm width and 23.24mm height, it's suitable for space-constrained designs. Trust the GCB55DHAD for efficient and durable board-to-board connections in your projects.